What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAP476K016SRW

Cap Tant Solid 47uF 16V 10% (8 X 11.5mm) Radial 2.5mm 1.3 Ohm 125°C T/R
$ 1.231
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP476K016SRW.

IHS

Datasheet5 pages4 years ago

Newark

Future Electronics

Farnell

_legacy Avnet

Inventory History

3 month trend:
-1.90%

Alternate Parts

Price @ 1000
$ 1.231
$ 1.356
$ 1.356
Stock
13,291
24,020
24,020
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
6 µA
6 µA
6 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP476K020CCS
Cap Tant Solid 47uF 20V 10% (8.5 X 14mm) Radial 5mm 1.2 Ohm 125°C Bulk
Yageo GroupT356J476K016AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP476K020HSB
Cap Tant Solid 47uF 20V 10% (8.5 X 14mm) Radial 6.35mm 1.2 Ohm 125°C Bulk
KYOCERA AVXTAP476K020SCS
Cap Tant Solid 47uF 20V 10% (8.5 X 12.5mm) Radial 2.5mm 1.2 Ohm 125°C Bulk
Yageo GroupT350J476K016AT
Cap Tant Solid 47uF 16V 10%( 8.4 X 12.7mm) Radial 5.08mm 125C Bulk
Yageo GroupT350J476M016AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 16V, 20% +Tol, 20% -Tol, 47Uf, Through Hole

Descriptions

Descriptions of KYOCERA AVX TAP476K016SRW provided by its distributors.

Cap Tant Solid 47uF 16V 10% (8 X 11.5mm) Radial 2.5mm 1.3 Ohm 125°C T/R
TAP Series 47uF ±10 % 16V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
TANTALUM CAPACITOR, 47UF, 16V, 1.3 OHM, 0.1, RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX