Yageo Group T354H336K016AS

Cap Tant Solid 33uF 16V 10% (7.6 X 11.9mm) Radial 6.35mm 125C Bulk
$ 5.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T354H336K016AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 5.365
$ 4.015
Stock
3,253
2,973
Authorized Distributors
3
6
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
1.6 Ω
Leakage Current
4 µA
4 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350H336K016AT
Cap, Tantalum, 33Uf, 16V, Radial Rohs Compliant: Yes |Kemet T350H336K016AT
Yageo GroupT356H336K016AT
Cap Tant Solid 33uF 16V 10%( 7.6 X 11.9mm) Radial 5.08mm 125C Bulk
Yageo GroupT350H336K016AS
Cap Tant Solid 33uF 16V 10%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP336K016SCS
Cap Tant Solid 33uF 16V 10% (6 X 10mm) Radial 2.5mm 1.6 Ohm 125°C Bulk
KYOCERA AVXTAP336K016CCS
Cap Tant Solid 33uF 16V 10% (6 X 11.5mm) Radial 5mm 1.6 Ohm 125°C Bulk
KYOCERA AVXTAP336K016SRW
Cap Tant Solid 33uF 16V 10% (6 X 10mm) Radial 2.5mm 1.6 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T354H336K016AS provided by its distributors.

Cap Tant Solid 33uF 16V 10% (7.6 X 11.9mm) Radial 6.35mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Capacitor,33Uf,15Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T354H336K016AS
T354H336K016AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.