KYOCERA AVX TAP336K016SCS

Cap Tant Solid 33uF 16V 10% (6 X 10mm) Radial 2.5mm 1.6 Ohm 125°C Bulk
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP336K016SCS.

Amar Radio Corporation

Datasheet5 pages4 years ago

Newark

Future Electronics

Farnell

Garrett

Inventory History

3 month trend:
-50.87%

Alternate Parts

Price @ 1000
$ 0.497
$ 0.518
Stock
16,336
10,618
Authorized Distributors
6
5
Capacitance
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
1.6 Ω
Leakage Current
4.2 µA
4.2 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP336K020SCS
Cap Tant Solid 33uF 20V 10% (8 X 11.5mm) Radial 2.5mm 1.4 Ohm 125°C Bulk
KYOCERA AVXTAP336K020HSB
Cap Tant Solid 33uF 20V 10% (8 X 13mm) Radial 6.35mm 1.4 Ohm 125°C Bulk
KYOCERA AVXTAP336M016SRW
Cap Tant Solid 33uF 16V 20% (6 X 10mm) Radial 2.5mm 1.6 Ohm 125°C T/R
Yageo GroupT350H336K016AT
Cap, Tantalum, 33Uf, 16V, Radial Rohs Compliant: Yes |Kemet T350H336K016AT
Yageo GroupT356H336K016AT
Cap Tant Solid 33uF 16V 10%( 7.6 X 11.9mm) Radial 5.08mm 125C Bulk
Yageo GroupT350H336K016AS
Cap Tant Solid 33uF 16V 10%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP336K016SCS provided by its distributors.

Cap Tant Solid 33uF 16V 10% (6 X 10mm) Radial 2.5mm 1.6 Ohm 125°C Bulk
TAP Series 33 uF ±10% 16V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
CAPACITOR, TANTALUM, 33 UF, 16 V @ 85 C, 20 V @ 85 C, +/- 10, F, RADIAL LEADED
TANTALUM CAPACITOR, 33UF, 16V, 1.6 OHM, 0.1, RADIAL
Capacitor/Tantalum 33UF 16V 10% Radial,ESR=1.6Ohm,2.5mm Bulk

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX