Yageo Group T354E225K050AT

Cap Tant Solid 2.2uF 50V 10%( 5.5 X 10.2mm) Radial 6.35mm 125C Bulk
$ 3.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T354E225K050AT.

IHS

Datasheet14 pages2 years ago

Master Electronics

Electro Sonic

Arrow Electronics

Alternate Parts

Price @ 1000
$ 3.034
$ 2.549
$ 2.549
Stock
2,478
54,786
54,786
Authorized Distributors
3
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.5 Ω
3.5 Ω
3.5 Ω
Leakage Current
900 nA
900 nA
900 nA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350E225K050AT
Cap Tant Solid 2.2uF 50V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT350E225K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT353E225K050AS
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 50V, 10% +Tol, 10% -Tol, 2.2Uf, Through Hole
KYOCERA AVXTAP225K050SCS
Cap Tant Solid 2.2uF 50V 10% (5.5 X 9mm) Radial 2.5mm 3.5 Ohm 125C Bulk
KYOCERA AVXTAP225K050CCS
Cap Tant Solid 2.2uF 50V 10% (5.5 X 10.5mm) Radial 5mm 3.5 Ohm 125°C Bulk
KYOCERA AVXTAP225K050BRW
Cap Tant Solid 2.2uF 50V 10% (5.5 X 13mm) Radial 5mm 3.5 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T354E225K050AT provided by its distributors.

Cap Tant Solid 2.2uF 50V 10%( 5.5 X 10.2mm) Radial 6.35mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Capacitor,2.2Uf,50Vdc,10-% Tol,10+% Tol |Kemet T354E225K050AT
Radial Disc T354UltraDip II 50V 2.2muF ±10% 0.217Dia 5.50mm
T354E225K050AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.