Yageo Group T350M476M035AS

Cap Tant Solid 47uF 35V 20%( 10.2 X 17mm) Radial 5.08mm 125C Bulk
$ 18.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350M476M035AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 18.924
$ 17.17
Stock
32,105
58,678
Authorized Distributors
2
4
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
Leakage Current
10 µA
10 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356M476M035AT
Cap Tant Solid 47uF 35V 20%( 10.2 X 18.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT354M476M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Yageo GroupT356M476M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
KYOCERA AVXTAP476M035CCS
TAP Series 47 uF ±20 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP476M035HSB
Cap Tant Solid 47uF 35V 20% (9 X 16mm) Radial 6.35mm 0.8 Ohm 125°C Bulk
KYOCERA AVXTAP476M035CRS
Cap Tant Solid 47uF 35V 20% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group T350M476M035AS provided by its distributors.

Cap Tant Solid 47uF 35V 20%( 10.2 X 17mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP TANTALUM 47UF 35V 20% RADIAL
T350M476M035AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.