Yageo Group T350L337K006AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
$ 17.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350L337K006AT.

IHS

Datasheet14 pages2 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-93.19%

Alternate Parts

Price @ 1000
$ 17.874
$ 18.684
Stock
6,381
3,694
Authorized Distributors
6
3
Capacitance
330 µF
330 µF
Mount
-
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
700 mΩ
Leakage Current
10 µA
10 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT354L337K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Yageo GroupT356L337K006AS
Cap Tant Solid 330uF 6.3V 10% (8.9 X 18.1mm) Radial 5.08mm Bulk
KYOCERA AVXTAP337K006CCS
Cap Tant Solid 330uF 6.3V 10% (10 X 17mm) Radial 5mm 0.7 Ohm 125°C Bulk
Yageo GroupT350L337M006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Tant Solid 330uF 6.3V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk
KYOCERA AVXTAP337M006CCS
Cap Tant Solid 330uF 6.3V 20% (10 X 17mm) Radial 5mm 0.7 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350L337K006AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Capacitor,330Uf,6.3Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kemet T350L337K006AT
Dipped TANTALUM CAPACITOR tantalum capacitor 6V 330muF 10%
330 uF, 6.3 VDC (85C), 4 VDC (125C), 0.063 VDC (125C Reverse), -55/+125°C
CAP, TANTALUM, 330UF, 6VDC, RADIAL;
T350L337K006AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.