Yageo Group T350K686M016AT7301

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
$ 6.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350K686M016AT7301.

IHS

Datasheet14 pages2 years ago

Master Electronics

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 6.497
$ 7.564
Stock
1
505
Authorized Distributors
0
2
Capacitance
68 µF
68 µF
Mount
-
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
1 Ω
Leakage Current
8.2 µA
8.2 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356H686M010AT
Cap Tant Solid 68uF 10V 20%( 7.6 X 11.9mm) Radial 5.08mm 125C Bulk
Yageo GroupT356H686M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
KYOCERA AVXTAP686M010CCS
Cap Tant Solid 68uF 10V 20% (7 X 12mm) Radial 5mm 1.3 Ohm 125°C Bulk
KYOCERA AVXTAP686M006CCS
Cap Tant Solid 68uF 6.3V 20% (6.5 X 11.5mm) Radial 5mm 1.8 Ohm 125°C Bulk
KYOCERA AVXTAP686M010SCS
Cap Tant Solid 68uF 10V 20% (7 X 10.5mm) Radial 2.5mm 1.3 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350K686M016AT7301 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68 uF, 16 VDC (85C), 10 VDC (125C), 0.16 VDC (125C Reverse), -55/+125°C
T350K686M016AT7301, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.