Yageo Group T350K106K050AS

Cap Tant Solid 10uF 50V 10% (8.9 X 13.5mm) Radial 5.08mm 125C Bulk
$ 12.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350K106K050AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.93
$ 11.46
Stock
62,710
54,685
Authorized Distributors
4
6
Capacitance
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
1.6 Ω
Leakage Current
4 µA
4 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT353K106K050AT
Cap Tant Solid 10uF 50V 10% (8.9 X 16mm) Radial 5.08mm 125C Bulk
Yageo GroupT356K106K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupT350G106K035AT
In a Pack of 5, KEMET Tantalum Capacitor 10μF 35V dc MnO2 Solid ±10% Tolerance T350 Series
KYOCERA AVXTAP106K050SCS
Capacitor Tantalum Solid 10uF 50 Volt 10% (8 X 11.5mm) Radial 2.5 mm 1.6 Ohm 125C Bulk
KYOCERA AVXTAP106K050CCS
TAP Series 10 uF ±10 % 50 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP106K035CCS
Cap Tant Solid 10uF 35V 10% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350K106K050AS provided by its distributors.

Cap Tant Solid 10uF 50V 10% (8.9 X 13.5mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
CAP, TANTALUM, 10UF, 50V, RADIAL;
CAPACITOR TANT 10UF 50V 10% RAD
Radial Disc T350UltraDip II 50V 10muF ±10% 0.350Dia 8.90mm
IC MCU 32BIT 512KB FLASH 144LQFP
T350K106K050AS, YAGEO / KEMET ELECTRONICS
Tantalum Capacitor; Tantalum Cap Type:Solid; Capacitance:10uF; Capacitance Tolerance:+/- 10 %; Working Voltage, DC:50V; Capacitor Terminals:Radial Leaded; ESR:1.6ohm; Features:Conformally Coated; Lead Pitch:0.200"H RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.