Yageo Group T350J156K035AT

Cap Tant Solid 15uF 35V 10% (8.4 X 12.7mm) Radial 5.08mm 125C Bulk
$ 6.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350J156K035AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-15.67%

Alternate Parts

Price @ 1000
$ 6.72
$ 7.386
Stock
50,284
80,429
Authorized Distributors
6
3
Capacitance
15 µF
15 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
1.6 Ω
Leakage Current
4.2 µA
4.2 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356J156K035AT
Cap Tant Solid 15uF 35V 10% (8.4 X 14mm) Radial 5.08mm 125C Bulk
Yageo GroupT350G156K025AT
Cap Tant Solid 15uF 25V 10%( 6.3 X 10.2mm) Radial 2.54mm 125C Bulk
Yageo GroupT356G156K025AT
15UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP156K035SCS
Cap Tant Solid 15uF 35V 10% (7 X 10.5mm) Radial 2.5mm 1.6 Ohm 125°C Bulk
KYOCERA AVXTAP156K035CRW
Cap Tant Solid 15uF 35V 10% (7 X 12mm) Radial 5mm 1.6 Ohm 125°C T/R
KYOCERA AVXTAP156K035CCS
Cap Tant Solid 15uF 35V 10% (7 X 12mm) Radial 5mm 1.6 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350J156K035AT provided by its distributors.

Cap Tant Solid 15uF 35V 10% (8.4 X 12.7mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 15.0UF;TOL 10%;RADIAL;VOL-RTG 35V
CAPACITOR ALUM ELEC 15UF 35V RADIAL; Capacitance:15µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; ESR:1.6ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:5.08mm; Leaded Process Compatible:Yes
Tantalum Capacitor, 15Uf 35V Radial 10%; Rango De Producto:Serie T350; Capacidad:15Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:35V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.08Mm; Resistencia Esr:1.6Ohm |Kemet T350J156K035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.