Yageo Group T350G106M035AT7301

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350G106M035AT7301.

IHS

Datasheet14 pages2 years ago

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-16.48%

Alternate Parts

Price @ 1000
$ 2.71
$ 3.05
$ 3.05
Stock
41,224
26,235
26,235
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.8 µA
2.8 µA
2.8 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356G106M035AT
Cap Tant Solid 10uF 35V 20% (6.3 X 11.4mm) Radial 5.08mm 125C Bulk
Cap Tant Solid 10uF 35V 20% (6.3 X 11.4mm) Radial 5.08mm 125°C T/R
KYOCERA AVXTAP106M035SCS
Cap Tant Solid 10uF 35V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
Yageo GroupT350E106M025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
KYOCERA AVXTAP106M035CCS
10UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP106M035SRW
Cap Tant Solid 10uF 35V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T350G106M035AT7301 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 35V 20% (6.3 X 10.2mm) Radial 2.54mm 125°C T/R
Avnet Japan
CAP, TANTALUM, 10UF, 35V, RADIAL;
Radial Disc T350UltraDip II 35V 10muF ±20% 0.248Dia 6.30mm
10¦ÌF ¡À20% 35V 2¦¸ 6.3mm*10.2mm*10.2mm
T350G106M035AT7301, YAGEO / KEMET ELECTRONICS
CAP, 10UF, 35V, TANT, RADIAL; Capacitance:10µF; Voltage Rating:35V; Product Range:UltraDip II T35X Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; Operating Temperature Min:-55°C; RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350G106M035AT7301.