Yageo Group T350G106M035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350G106M035AT.

IHS

Datasheet14 pages2 years ago

JRH Electronics

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-6.53%

CAD Models

Download Yageo Group T350G106M035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.05
$ 2.71
$ 2.71
Stock
26,265
39,466
39,466
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.8 µA
2.8 µA
2.8 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT356G106M035AT
Cap Tant Solid 10uF 35V 20% (6.3 X 11.4mm) Radial 5.08mm 125C Bulk
Cap Tant Solid 10uF 35V 20% (6.3 X 11.4mm) Radial 5.08mm 125°C T/R
KYOCERA AVXTAP106M035SCS
Cap Tant Solid 10uF 35V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
Yageo GroupT350E106M025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
KYOCERA AVXTAP106M035CCS
10UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP106M035SRW
Cap Tant Solid 10uF 35V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T350G106M035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 35V 20% (6.3 X 10.2mm) Radial 2.54mm 125C Bag
Tantalum Capacitors - Solid Leaded 35Volts 10Uf 20%
Cap, 10Μf, 35V, 20%; Capacitance:10Μf; Voltage Rating:35V; Product Range:Ultradip Ii T35X Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54Mm; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Kemet T350G106M035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.