Yageo Group T350E226K010AT

Cap Tant Solid 22uF 10V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
$ 2.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350E226K010AT.

IHS

Datasheet14 pages2 years ago

element14 APAC

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.72%

Alternate Parts

Price @ 1000
$ 2.248
$ 2.51
Stock
57,220
191
Authorized Distributors
6
2
Capacitance
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.7 Ω
2.7 Ω
Leakage Current
1.8 µA
1.8 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAP226K010SCS
Cap Tant Solid 22uF 10V 10% (5.5 X 9mm) Radial 2.5mm 2.7 Ohm 125°C Bulk
KYOCERA AVXTAP226K010CCS
Cap Tant Solid 22uF 10V 10% (5.5 X 10.5mm) Radial 5mm 2.7 Ohm 125°C Bulk
KYOCERA AVXTAP226K010CRW
Cap Tant Solid 22uF 10V 10% (5.5 X 10.5mm) Radial 5mm 2.7 Ohm 125°C T/R
Cap Tant Solid 22uF 10V 10% (5.5 X 11.64mm) Radial 5.08mm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350E226K010AT provided by its distributors.

Cap Tant Solid 22uF 10V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 22.0UF;TOL 10%;RADIAL;VOL-RTG 10V
CAP, 22µF, 10V, 10%, THROUGH HOLE; Capacitance:22µF; Voltage Rating:10V; Product Range:UltraDip II T35X Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:2.7ohm; SVHC:No SVHC (15-Jan-2018); Body Diameter:5.5mm; Capacitance Tolerance ±:± 10%; Capacitor Mounting:Through Hole; External Length / Height:8.9mm; Height:8.9mm; Lead Diameter:0.5mm; Leakage Current:1.8µA; No. of Pins:2Pins; Tolerance +:10%; Tolerance -:10%; Voltage Rating V DC:10V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350E226K010AT.