Yageo Group T350E156K010AT

Cap Tant Solid 15uF 10V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
$ 2.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350E156K010AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Farnell

Arrow Electronics

Inventory History

3 month trend:
-6.04%

Alternate Parts

Price @ 1000
$ 2.099
$ 2.322
Stock
4,404
548
Authorized Distributors
5
3
Capacitance
15 µF
15 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3.7 Ω
3.7 Ω
Leakage Current
1.2 µA
1.2 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356E156K010AT
Cap Tant Solid 15uF 10V 10% (5.5 X 10.2mm) Radial 5.08mm 125C Bulk
Yageo GroupT356E156K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
KYOCERA AVXTAP156K010SCS
Cap Tant Solid 15uF 10V 10% (5 X 9mm) Radial 2.5mm 3.7 Ohm 125°C Bulk
KYOCERA AVXTAP156M010CCS
Cap Tant Solid 15uF 10V 20% (5 X 10.5mm) Radial 5mm 3.7 Ohm 125°C Bulk
KYOCERA AVXTAP156M010SCS
Cap Tant Solid 15uF 10V 20% (5 X 9mm) Radial 2.5mm 3.7 Ohm 125°C Bulk
Yageo GroupT350C156K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350E156K010AT provided by its distributors.

Cap Tant Solid 15uF 10V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 15.0UF;TOL 10%;RADIAL;VOL-RTG 10V
Capacitor TANT, 15UF 10V RADIAL 10%; Product Range:Kemet T350E156K010AT - T350 Series; Capacitance:15µF; Capacitance Tolerance:± Voltage
Tantalum Capacitor, 15Uf 10V Radial 10%; Capacitance:15Μf; Voltage(Dc):10V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:2.54Mm; Esr:3.7Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:5.5Mm Rohs Compliant: Yes |Kemet T350E156K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.