Yageo Group T350E106M016AS

Cap Tant Solid 10uF 16V 20%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
$ 2.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350E106M016AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Sierra IC

Inventory History

3 month trend:
-7.55%

Alternate Parts

Price @ 1000
$ 2.013
$ 1.677
$ 1.677
Stock
12,555
28,047
28,047
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.2 Ω
3.2 Ω
3.2 Ω
Leakage Current
1.3 µA
1.3 µA
1.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 10uF 16V 20% (5.5 X 10.2mm) Radial 5.08mm 125C T/R
Yageo GroupT398E106M016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Yageo GroupT351E106M016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
KYOCERA AVXTAP106M020CRW
Cap Tant Solid 10uF 20V 20% (5.5 X 10.5mm) Radial 5mm 2.9 Ohm 125°C T/R
KYOCERA AVXTAP106M020SCS
Cap Tant Solid 10uF 20V 20% (5.5 X 9mm) Radial 2.5mm 2.9 Ohm 125°C Bulk
KYOCERA AVXTAP106M016CCS
Cap Tant Solid 10uF 16V 20% (5 X 10.5mm) Radial 5mm 3.2 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350E106M016AS provided by its distributors.

Cap Tant Solid 10uF 16V 20%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Dipped tantalum capacitor 16V 10muF 20%
RADIAL,DIP TA,10UF,16V,20%,E BUFFER, SOT23/5<AZ
10 uF, 16 VDC (85C), 10 VDC (125C), 0.16 VDC (125C Reverse), -55/+125°C
CAP, TANTALUM, 10UF, 16VDC, RADIAL;
T350E106M016AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.