KYOCERA AVX TAP106K020HSB

Cap Tant Solid 10uF 20V 10% (5.5 X 10.5mm) Radial 6.35mm 2.9 Ohm 125°C Bulk
$ 0.466
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106K020HSB.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.466
$ 0.464
$ 0.464
Stock
4,554
63,877
63,877
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.9 Ω
2.9 Ω
2.9 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP106K016FCS
Cap Tant Solid 10uF 16V 10% (5 X 14.3mm) Radial 5mm 3.2 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
KYOCERA AVXTAP106K016DTW
Cap Tant Solid 10uF 16V 10% (5 X 12mm) Radial 2.5mm 3.2 Ohm 125°C T/R
KYOCERA AVXTAP106K016HSB
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 16V 10% (5.5 X 8.9mm) Radial 2.54mm 125C T/R
Yageo GroupT356E106K016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP106K020HSB provided by its distributors.

Cap Tant Solid 10uF 20V 10% (5.5 X 10.5mm) Radial 6.35mm 2.9 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Capacitor,10Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP106K020HSB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX