Yageo Group T350B475M016AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350B475M016AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.675
$ 1.606
$ 1.606
Stock
7,368
9,256
9,256
Authorized Distributors
4
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT351B475M016AT
Cap Tant Solid 4.7uF 16V 20% (4.5 X 9.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT351B475M016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXTAP475M016CCS
Cap Tant Solid 4.7uF 16V 20% (4.5 X 9mm) Radial 5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP475M016SCS
Cap Tant Solid 4.7uF 16V 20% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP475M016SRS
Cap Tant Solid 4.7uF 16V 20% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Ammo Pack
Yageo GroupT351C475M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350B475M016AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Dipped TANTALUM CAPACITOR tantalum capacitor 16V 4.7muF 20%
RADIAL,DIP TA,4.7UF,16V,20%,B BULK-PACK,TRAY,BOX<AZ
4.7 uF, 16 VDC (85C), 10 VDC (125C), 0.16 VDC (125C Reverse), -55/+125°C
CAP, TANTALUM, 4.7UF, 16V, RADIAL;
T350B475M016AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.