Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T350B475M016AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
$ 1.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350B475M016AT.

IHS

Datasheet14 pages3 years ago

Farnell

Master Electronics

Newark

TME

Inventory History

3 month trend:
+0.14%

Alternate Parts

Price @ 1000
$ 1.621
$ 1.72
$ 1.72
Stock
25,553
39,995
39,995
Authorized Distributors
6
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAP475M016CCS
Cap Tant Solid 4.7uF 16V 20% (4.5 X 9mm) Radial 5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP475M016SCS
Cap Tant Solid 4.7uF 16V 20% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
Yageo GroupT350C475M025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXTAP475M016SRW
Cap Tant Solid 4.7uF 16V 20% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C T/R
Cap Tant Solid 4.7uF 35V 20% (5.5 X 8.9mm) Radial 2.54mm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350B475M016AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cap Tant Solid 4.7uF 16V 20%( 4.5 X 7.6mm) Radial 2.54mm 125C Bag
Tantalum Capacitor 4,7uF 16V P2,54
Capacitance uF = 4.7 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Polarity = Polar / Lead Spacing mm = 2.54 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Equivalent Series Resistance Ohm = 5 / Leakage Current nA = 600 / Dissipation Factor % = 5 / Lead Style = Straight / Series = T350 / Seating Height mm = 7.6 / Diameter mm = 4.5 / Height mm = 7.6 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.