Yageo Group T350B335K025AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
$ 1.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350B335K025AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.811
$ 1.68
Stock
1,940
5,333
Authorized Distributors
3
6
Capacitance
3.3 µF
3.3 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
Leakage Current
700 nA
700 nA
Dissipation Factor
0.07 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356B335K025AT
Cap Tant Solid 3.3uF 25V 10% (4.5 X 8.9mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP335K025BRW
Cap Tant Solid 3.3uF 25V 10% (4.5 X 11.5mm) Radial 5mm 5 Ohm 125°C T/R
KYOCERA AVXTAP335K025CRS
Cap Tant Solid 3.3uF 25V 10% (4.5 X 9mm) Radial 5mm 5 Ohm 125°C Ammo Pack
KYOCERA AVXTAP335K025CRW
Cap Tant Solid 3.3uF 25V 10% (4.5 X 9mm) Radial 5mm 5 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T350B335K025AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
RADIAL,DIP TA,3.3UF,25V,10%,B BULK-PACK,TRAY,BOX<AZ
Radial Disc T350UltraDip II 25V 3.3muF ±10% 0.177Dia 4.50mm
3.3¦ÌF ¡À10% 25V 5¦¸ 7.6mm*7.6mm*7.6mm
T350B335K025AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.