Yageo Group T350A335K016AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350A335K016AT.

IHS

Datasheet14 pages2 years ago

Newark

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-10.82%

Alternate Parts

Price @ 1000
$ 1.46
$ 1.498
Stock
13,646
26,381
Authorized Distributors
6
2
Capacitance
3.3 µF
3.3 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
6 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356A335K016AT
3.3UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP335K016SCS
Cap Tant Solid 3.3uF 16V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C Bulk
KYOCERA AVXTAP335K016CRW
Cap Tant Solid 3.3uF 16V 10% (4.5 X 8.5mm) Radial 5mm 6 Ohm 125°C T/R
KYOCERA AVXTAP335K016CCS
Cap Tant Solid 3.3uF 16V 10% (4.5 X 8.5mm) Radial 5mm 6 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350A335K016AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Cap Tant Solid 3.3uF 16V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bag
Tantalum Capacitors - Solid Leaded 16Volts 3.3Uf 10%
CAPACITOR;TANTALUM;CAP 3.30UF;TOL 10%;RADIAL;VOL-RTG 16V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.