Yageo Group T322E476K015AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
$ 11.668
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E476K015AS.

IHS

Datasheet14 pages2 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 11.668
$ 10.1
Stock
57,871
58,139
Authorized Distributors
2
5
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Molded
Voltage Rating (DC)
15 V
15 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
Leakage Current
5 µA
5 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 47uF 15V 10% (7.11 X 13.97mm) Axial 125°C Ammo Pack
Yageo GroupT322D476K010AS
Cap Tant Solid 47uF 10V 10% (4.57 X 10.67mm) Axial 125C Bulk
Yageo GroupT322D476K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Cap Tant Solid 47uF 20V 10% (7.11 X 13.97mm) Axial 125°C Ammo Pack
Cap Tant Solid 47uF 10V 20% (4.57 X 10.67mm) Axial 125°C Ammo Pack
Cap Tant Solid 47uF 6V 20% (4.57 X 10.67mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group T322E476K015AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
CAP TANT 47UF 10% 15V AXIAL
T322E476K015AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.