Yageo Group T322E107K010AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
$ 9.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E107K010AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+317%

CAD Models

Download Yageo Group T322E107K010AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.368
$ 12.839
Stock
55,144
52,621
Authorized Distributors
6
2
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Molded
Axial
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
800 mΩ
Leakage Current
8 µA
8 µA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350J107K010AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T350 SERIES
Yageo GroupT356J107K010AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T356 SERIES
Yageo GroupT354J107K010AT
Cap Tant Solid 100uF 10V 10% (8.4 X 14mm) Radial 6.35mm 125C Bulk
KYOCERA AVXTAP107K010HSB
Cap Tant Solid 100uF 10V 10% (8.5 X 14mm) Radial 6.35mm 1 Ohm 125°C Bulk
KYOCERA AVXTAP107K010SCS
Cap Tant Solid 100uF 10V 10% (8.5 X 12.5mm) Radial 2.5mm 1 Ohm 125°C Bulk
KYOCERA AVXTAP107K010CCS
Cap Tant Solid 100uF 10V 10% (8.5 X 14mm) Radial 5mm 1 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T322E107K010AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Cap Tant Solid 100uF 10V 10% (7.11 X 13.46mm) Axial 1 Ohm 125C Bulk
TANTALUM CAPACITOR, 100UF, 10V, AXIAL;
Axial T322 10V 100muF ±10% 0.280Diax0.530L 7.11mmx13.46mm
100¦ÌF ¡À10% 10V 1¦¸ 13.46mm*13.46mm
T322E107K010AT, YAGEO / KEMET ELECTRONICS
CAP, 100UF, 10V, TANT, AXIAL; Capacitance:100µF; Voltage Rating:10V; Product Range:T322 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operating Temperature Min:-55°C; Operating Temperature RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322E107K010AT.
  • T322E107K010AT..