Yageo Group T322D336K015AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
$ 4.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322D336K015AS.

IHS

Datasheet14 pages2 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 4.552
$ 4.154
$ 4.154
Stock
55,936
7,960
7,960
Authorized Distributors
3
5
5
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
1.6 Ω
1.6 Ω
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.80
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350H336K016AT
Cap, Tantalum, 33Uf, 16V, Radial Rohs Compliant: Yes |Kemet T350H336K016AT
Yageo GroupT356H336K016AT
Cap Tant Solid 33uF 16V 10%( 7.6 X 11.9mm) Radial 5.08mm 125C Bulk
Yageo GroupT350H336K016AS
Cap Tant Solid 33uF 16V 10%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP336K016SCS
Cap Tant Solid 33uF 16V 10% (6 X 10mm) Radial 2.5mm 1.6 Ohm 125°C Bulk
KYOCERA AVXTAP336K016CCS
Cap Tant Solid 33uF 16V 10% (6 X 11.5mm) Radial 5mm 1.6 Ohm 125°C Bulk
KYOCERA AVXTAP336K016SRW
Cap Tant Solid 33uF 16V 10% (6 X 10mm) Radial 2.5mm 1.6 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T322D336K015AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
CAP TANT 33UF 10% 15V AXIAL
T322D336K015AS, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 33Uf, 15V; Capacitance:33Μf; Capacitor Mounting:Through Hole; Capacitor Terminals:Axial Leaded; Dielectric Material:Tantalum; Filter Terminals:Axial Leaded; Leaded Process Compatible:No; Operating Temperature Max:85°Crohs Compliant: No |Kemet T322D336K015AS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.