Yageo Group T322C685K020AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
$ 4.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322C685K020AT.

IHS

Datasheet14 pages2 years ago

Newark

Alternate Parts

Price @ 1000
$ 4.154
$ 1.661
Stock
2,345
2,900
Authorized Distributors
3
1
Capacitance
6.8 µF
6.8 µF
Mount
-
Through Hole
Case/Package
Molded
Axial
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3.6 Ω
-
Leakage Current
1.1 µA
1.1 µA
Dissipation Factor
-
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT491C685K025AT
Capacitor Tantalum Solid 6.8uF 25 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.9 Ohm 125C
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T495 SERIES
Cap Tant Solid 6.8uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.5 Ohm 125C T/R
KYOCERA AVXTPSC685K025R0500
Cap Tant Solid 6.8uF 25V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
KYOCERA AVXTPSC685K025R0700
Cap Tant Solid 6.8uF 25V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.7 Ohm 125C T/R
KYOCERA AVXTPSC685K025R0600
Cap Tant Solid 6.8uF 25V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.6 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T322C685K020AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
TANTALUM CAPACITOR Molded tantalum capacitor 10% 6.8muF 20V
CAP, TANTALUM, 6.8UF, 20V, AXIAL;
T322C685K020AT, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 6.8Uf, 20V, 3.6 Ohm, 0.1, Axial; Capacitance:6.8Μf; Voltage(Dc):20V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:3.6Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:4.57Mm Rohs Compliant: Yes |Kemet T322C685K020AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.