Vishay 173D106X9025W

Capacitor, Molded Electrolyte; 10uF; Tantalex; Tantalum; Axial; Case W; +/-10%; 25WVDC
$ 2.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D106X9025W.

IHS

Datasheet10 pages3 years ago

Newark

Farnell

Future Electronics

Jameco

Inventory History

3 month trend:
-1.22%

Alternate Parts

Price @ 1000
$ 2.013
$ 2.34
$ 2.34
Stock
8,117
43,142
43,142
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupT322C106K025AT
Cap Tant Solid 10uF 25V 10%( 4.57 X 8.76mm) Axial 125C Bulk
Yageo GroupT322C106K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupT322C106K020AS
Capacitor Tantalum Solid 10uF 20 Volt 10% (4.57 X 8.76mm) Axial 125C

Descriptions

Descriptions of Vishay 173D106X9025W provided by its distributors.

Capacitor, Molded Electrolyte; 10uF; Tantalex; Tantalum; Axial; Case W; +/-10%; 25WVDC
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 25V 10% (4.57 X 8.76mm) Axial 125C Ammo
Tantalum Capacitor, 10Uf, 25V, Axial 10%, Full Reel; Capacitance:10Μf; Voltage(Dc):25V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:-; Failure Rate:-; Ripple Current:-; Product Diameter:4.57Mm Rohs Compliant: No |Vishay 173D106X9025W.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173D106X9025W.