Yageo Group T322B475M010AT

Cap Tant Solid 4.7uF 10V 20% (2.79 X 7.37mm) Axial 125C Bulk
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B475M010AT.

IHS

Datasheet14 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.9
$ 1.521
Stock
2,381
4,093
Authorized Distributors
3
3
Capacitance
4.7 µF
4.7 µF
Mount
-
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
-
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT322B475K010AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 10% +Tol, 10% -Tol, 4.7Uf, Through Hole
173D Series 4.7 uF ±20% 10 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT322B475K010AS
Cap Tant Solid 4.7uF 10V 10% (2.79 X 7.37mm) Axial 125C Bulk
Yageo GroupT322B475J010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXTAJB475K010R
4.7UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, TAJ SERIES
KYOCERA AVXTAJA475M010R
Cap Tant Solid 4.7uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T322B475M010AT provided by its distributors.

Cap Tant Solid 4.7uF 10V 20% (2.79 X 7.37mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Molded TANTALUM CAPACITOR tantalum capacitor 10V 4.7muF 20%
CAP, 4.7UF, 10V, TANT, AXIAL; Capacitance: 4.7µF; Voltage Rating: 10V; Product Range: T322 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.