Yageo Group T322B106K006AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 10Uf, Through Hole
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B106K006AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.06%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupT322C106K015AT
Cap Tant Solid 10uF 15V 10%( 4.57 X 8.76mm) Axial 3.2 Ohm 125C Bulk
Yageo GroupT322C106K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 20V 10% (4.57 X 8.76mm) Axial 125°C Ammo Pack
Yageo GroupT322B106M010AT
Cap Tant Solid 10uF 10V 20%( 2.79 X 7.37mm) Axial 125C Bulk
Capacitor, Molded Electrolyte; 10uF; Tantalex; Tantalum; Axial; Case W; +/-10%; 25WVDC

Descriptions

Descriptions of Yageo Group T322B106K006AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 10Uf, Through Hole
Cap Tant Solid 10uF 6V 10%( 2.79 X 7.37mm) Axial 125C Bag
CAPACITOR TANT 10UF, 6V, 6OHM, AXIAL; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:6V; ESR:6ohm; Operating Temperature Range:-55°C to +85°C; MSL:MSL 1 - Unlimited; Capacitor Mounting:Through Hole
CAP, 10UF, 6V, TANT, AXIAL; Capacitance:10µF; Voltage Rating:6V; Product Range:T322 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:6ohm; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322B106K006AT..