Yageo Group T322B105M035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
$ 1.876
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B105M035AT.

IHS

Datasheet14 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.876
$ 1.432
$ 1.432
Stock
3,065
2,043
2,043
Authorized Distributors
5
2
2
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
-
-
Leakage Current
1 µA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.80
Introduction Date2005-10-04
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

Yageo GroupT322A105M025AT
Cap Tant Solid 1uF 25V 20%( 2.41 X 6.6mm) Axial 10 Ohm 125C Bulk
Cap Tant Solid 1uF 35V 20% (2.79 X 7.37mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupT322B105K035AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 1Uf, Through Hole
Yageo GroupT322B105K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Tant Solid 1uF 35V 20% (2.79 X 7.37mm) Axial 125C Automotive T/R

Descriptions

Descriptions of Yageo Group T322B105M035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Axial T322 35V 1muF ±20% 0.110Diax0.290L 2.79mmx7.37mm
1¦ÌF ¡À20% 35V 8¦¸ ,D2.8xL7.4mm 7.37mm
T322B105M035AT, YAGEO / KEMET ELECTRONICS
CAP, 1UF, 35V, TANT, AXIAL; Capacitance: 1µF; Voltage Rating: 35V; Product Range: T322 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temper
Tantalum Capacitor, 1Uf, 35V 20%; Capacitance:1Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:8Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kemet T322B105M035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.