Yageo Group T322B105K035AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 1Uf, Through Hole
$ 2.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B105K035AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.26%

Alternate Parts

Price @ 1000
$ 2.037
$ 1.16
$ 1.16
Stock
25,189
63,694
63,694
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
-
-
Leakage Current
1 µA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.80
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT322A105K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
1UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, 173D SERIES
173D Series 1 uF ±10% 25 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 1uF 25V 10% (2.41 X 6.6mm) Axial 125C Automotive Ammo
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322B105K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 1Uf, Through Hole
Cap Tant Solid 1uF 35V 10% (2.79 X 7.37mm) Axial 8 Ohm 125°C Bulk
Avnet Japan
CAPACITOR, TANTALUM, CAP 1.00UF, TOL 10%, AXIAL, 35V
Cap 1Uf 35Vdc 10% 2.79 X 7.37Mm Axl Rohs Compliant: Yes
Axial T322 35V 1muF ±10% 0.110Diax0.290L 2.79mmx7.37mm
AX,MLD TA,1UF,35V,10%,B CASE, BLK,HAZMAT<TX
T322B105K035AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322B105K035AT.
  • T322B105K035AT..