Yageo Group T356A225K010AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 1.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356A225K010AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-1.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350A225K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
KYOCERA AVXTAP225K010CRW
Cap Tant Solid 2.2uF 10V 10% (4.5 X 8.5mm) Radial 5mm 13 Ohm 125°C T/R
Yageo GroupT350A225K016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT350B225K025AT
Cap Tant Solid 2.2uF 25V 10%( 4.5 X 7.6mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP225K016SCS
Cap Tant Solid 2.2uF 16V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP225K025SCS
Capacitor Tantalum Solid 2.2uF 25V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group T356A225K010AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Tant Solid 2.2uF 10V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bag
TANTALUM CAPACITOR, 2.2UF, 10V, 13 OHM, 0.1, RADIAL; Capacitance:2.2µF; Voltage(DC):10V; Capacitance Tolerance:± 10%; Capacitor Terminals:PC Pin; Lead Spacing:5mm; ESR:13ohm; Failure Rate:-; Ripple Current:-; Product Dia
Tantalum Capacitor, 2.2Uf, 10V, 13 Ohm, 0.1, Radial; Rango De Producto:Serie T356; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:10V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5Mm |Kemet T356A225K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.