Vishay 150D107X9020S2B

Tantalum Capacitors - Solid Leaded 100uF 20volts 10% S case Axial
$ 15.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D107X9020S2B.

IHS

Datasheet16 pages3 years ago

Newark

element14 APAC

Farnell

New Yorker Electronics

Inventory History

3 month trend:
-5.77%

CAD Models

Download Vishay 150D107X9020S2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.205
$ 16.476
$ 16.476
Stock
25,545
15,570
15,570
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupT110D107K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
152D Series 100uF 20V ±10% Axial Hermetically-Sealed Solid-Electrolyte Capacitor
Yageo GroupT110D107K020AT
Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk
173D Series 100 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 100uF 20V 10% (7.11 X 13.97mm) Axial 125C Automotive Ammo
Yageo GroupT110D107M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Vishay 150D107X9020S2B provided by its distributors.

Tantalum Capacitors - Solid Leaded 100uF 20volts 10% S case Axial
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Capacitor Tant Solid 100uF 20VDC 10% 8.92 X 19.96mm AXL Bulk
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead
TANTALUM CAPACITOR, 100UF, 20V, AXIAL 10

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric