Yageo Group T212C106K075MS

Cap Tant Solid 10uF 75V 10% (7.34 X 17.42mm) Axial (1%FR) 1.6 Ohm 125C Bulk
$ 23.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T212C106K075MS.

IHS

Datasheet26 pages7 years ago

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 23.65
$ 46.41
$ 46.41
Stock
16,927
2,540
2,540
Authorized Distributors
3
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
-
-
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
4 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupT110C106K075AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupM39003/01-2898
Cap Tant Solid 10uF 75V 10% (7.34 X 17.42mm) Axial (0.01%FR) 1.6 Ohm 125C Bulk
Yageo GroupM39003/01-2658
Cap Tant Solid 10uF 75V 10% (7.34 X 17.42mm) Axial (0.1%FR) 1.6 Ohm 125C Bulk
150D Series 10 uF ±10% 75 V Axial Solid Electrolyte Tantalum Capacitor
150D Series 10 uF ±10% 50 V Axial Solid Electrolyte Tantalum Capacitor
150D Series 10 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T212C106K075MS provided by its distributors.

Cap Tant Solid 10uF 75V 10% (7.34 X 17.42mm) Axial (1%FR) 1.6 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
10UF 75V 10% C M-FR
CSR13H106KM 75C
Cap, Tantalum, 10Uf, 75V, Axial; Capacitance:10Μf; Voltage(Dc):75V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:1.6Ohm; Failure Rate:M; Ripple Current:280Ma; Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kemet T212C106K075MS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.