Yageo Group T140D686K035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
$ 24.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T140D686K035AT.

IHS

Datasheet13 pages2 years ago

_legacy Avnet

Farnell

Alternate Parts

Price @ 1000
$ 24.076
$ 54.84
$ 54.84
Stock
2,769
4,050
4,050
Authorized Distributors
3
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
-
-
Leakage Current
12 µA
15 µA
15 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT140D686M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Yageo GroupM39003/03-0174
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Yageo GroupM39003/03-0274
Cap Tant Solid 68uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.6 Ohm 125C Bulk
Cap Tant Solid 68uF 30V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial 125C Bulk
M39003/01 Series 68 uF ±10% 15 V Axial Solid Electrolyte TANTALEX® Capacitor

Descriptions

Descriptions of Yageo Group T140D686K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
T140D686K035AT, YAGEO / KEMET ELECTRONICS
68.0Uf 35.0V |Kemet T140D686K035AT
CAP, 68UF, 35V, TANT, AXIAL; Capacitance: 68µF; Voltage Rating: 35V; Product Range: T140 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.