Yageo Group T140D107K035AT

Cap Tant Solid 100uF 35V 10% (8.92 X 19.96mm) Axial 0.5 Ohm 125C Bulk
$ 25.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T140D107K035AT.

IHS

Datasheet13 pages2 years ago

Farnell

_legacy Avnet

Alternate Parts

Price @ 1000
$ 25.89
$ 22.657
$ 22.657
Stock
12,530
68,017
68,017
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
500 mΩ
500 mΩ
Leakage Current
20 µA
20 µA
20 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT140D107M035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Yageo GroupT140D107M035AS
Cap Tant Solid 100uF 35V 20% (8.92 X 19.96mm) Axial 0.5 Ohm 125C Bulk
Yageo GroupT140D107M030AS
Cap Tant Solid 100uF 30V 20% (8.92 X 19.96mm) Axial 0.5 Ohm 125C Bulk
Cap Tant Solid 100uF 30V 10% (8.92 X 19.96mm) Axial 125°C Bulk
152D Series 100 uF 35 V ±20% Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 100uF 30V 20% (8.92 X 19.96mm) Axial 125°C Bulk

Descriptions

Descriptions of Yageo Group T140D107K035AT provided by its distributors.

Cap Tant Solid 100uF 35V 10% (8.92 X 19.96mm) Axial 0.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
T140D107K035AT, YAGEO / KEMET ELECTRONICS
100.uf 35.0V |Kemet T140D107K035AT
CAP, 100UF, 35V, TANT, AXIAL; Capacitance: 100µF; Voltage Rating: 35V; Product Range: T140 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.