Yageo Group T140B156K030AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
$ 6.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T140B156K030AS.

IHS

Datasheet13 pages2 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
-49.37%

Alternate Parts

Price @ 1000
$ 6.632
$ 4.974
$ 4.974
Stock
22,920
6,588
6,588
Authorized Distributors
6
3
3
Capacitance
15 µF
15 µF
15 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
30 V
30 V
30 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
-
-
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110C156K035AS
Cap Tant Solid 15uF 35V 10% (7.34 X 17.42mm) Axial 1.6 Ohm 125C Bulk
Yageo GroupT140B156M030AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Yageo GroupT110C156M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Cap Tant Solid 15uF 30V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Capacitor, Tantalum; 15uF; Tantalex; Axial; Case B; +/-10%; 20WVDC; 26V; 2muA; 6% DF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T140B156K030AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Metal TANTALUM CAPACITOR tantalum capacitor 30V 15muF 10%
Tantalum Capacitors - Solid Leaded 30volts 15uF 10%
CAP, 15UF, 30V, TANT, AXIAL; Capacitance: 15µF; Voltage Rating: 30V; Product Range: T140 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.