Yageo Group T140B106K035AS

Cap Tant Solid 10uF 35V 10% (4.7 X 12.04mm) Axial 2 Ohm 125C Bulk
$ 6.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T140B106K035AS.

IHS

Datasheet13 pages2 years ago

Farnell

Inventory History

3 month trend:
-62.55%

Alternate Parts

Price @ 1000
$ 6.837
$ 13.018
$ 13.018
Stock
260
4,489
4,489
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
-
-
Leakage Current
3 µA
4 µA
4 µA
Dissipation Factor
4 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110C106K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupT140B106M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Yageo GroupT110C106M035AS
Cap Tant Solid 10uF 35V 20% (7.34 X 17.42mm) Axial 2 Ohm 125C Bulk
Cap Tant Solid 10uF 35V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial 125C Bulk
Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (1%FR) 2.9 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group T140B106K035AS provided by its distributors.

Cap Tant Solid 10uF 35V 10% (4.7 X 12.04mm) Axial 2 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Capacitor Tantalum, 10.0Uf 35.0V Rohs Compliant: No |Kemet T140B106K035AS
Metal TANTALUM CAPACITOR tantalum capacitor 35V 10muF 10%
CAP, 10UF, 35V, TANT, AXIAL; Capacitance: 10µF; Voltage Rating: 35V; Product Range: T140 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.