Yageo Group T110C157M006AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
$ 9.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C157M006AS.

IHS

Datasheet26 pages2 years ago

Farnell

_legacy Avnet

Alternate Parts

Price @ 1000
$ 9.109
$ 9.666
$ 9.666
Stock
2,003
93
93
Authorized Distributors
3
4
4
Capacitance
150 µF
150 µF
150 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
6 V
6 V
6 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
900 mΩ
-
-
Leakage Current
4.5 µA
4.5 µA
4.5 µA
Dissipation Factor
6 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupM39003/01-2248
CSR13B157MM 6C
Yageo GroupM39003/01-2487
Tantalum Capacitor, 150 uF, 6 V, ? 10%, Axial Leaded, 0.9 ohm, 373 mA, P, 7.34 mm, 17.42 mm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110C157M006AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
150 uF, 6 VDC (85C), 5 VDC (125C Surge), 0.06 VDC (125C Reverse), -55/+125°C
150.uf 6.0V Rohs Compliant: No |Kemet T110C157M006AS
T110C157M006AS, YAGEO / KEMET ELECTRONICS
CAP, 150UF, 6V, TANT, AXIAL; Capacitance: 150µF; Voltage Rating: 6V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.