Yageo Group M39003/01-2248

CSR13B157MM 6C
$ 11.405

Price and Stock

DistributorSKUMinPkg
AvnetM39003/01-2248020
18h
Classic ComponentsM39003/01-22488
7h

Alternate Parts

Price @ 1000
$ 11.405
$ 9.583
Stock
8
93
Authorized Distributors
1
4
Capacitance
150 µF
150 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
-
6 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
900 mΩ
-
Leakage Current
-
4.5 µA
Dissipation Factor
6 %
-

Related Parts

Yageo GroupT110C157M006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Tant Solid 150uF 6V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Yageo GroupT140C157K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-2248 provided by its distributors.

CSR13B157MM 6C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003012248