Yageo Group T110C106K050AS

Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial 1.6 Ohm 125C Bulk
$ 9.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C106K050AS.

IHS

Datasheet26 pages2 years ago

Farnell

Inventory History

3 month trend:
+43.75%

Alternate Parts

Price @ 1000
$ 9.75
$ 17.421
$ 17.421
Stock
7,161
410
410
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
-
-
Leakage Current
2.5 µA
2.5 µA
2.5 µA
Dissipation Factor
4 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT212C106K050MS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupT140B106K035AS
Cap Tant Solid 10uF 35V 10% (4.7 X 12.04mm) Axial 2 Ohm 125C Bulk
Yageo GroupT140B106K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
150D Series 10 uF ±10% 50 V Axial Solid Electrolyte Tantalum Capacitor
150D Series 10 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 10uF 35V 10% (7.34 X 17.42mm) Axial 125°C Bulk

Descriptions

Descriptions of Yageo Group T110C106K050AS provided by its distributors.

Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial 1.6 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Metal TANTALUM CAPACITOR tantalum capacitor 50V 10muF 10%
CAP, 10UF, 50V, TANT, AXIAL; Capacitance:10µF; Voltage Rating:50V; Product Range:T110 Series, MIL-PRF-39003; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operating Temperature Min:-55°C; Operating RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.