Yageo Group T110B335K020AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
$ 7.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B335K020AS.

IHS

Datasheet26 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 7.365
$ 3.856
Stock
1
2,432
Authorized Distributors
2
3
Capacitance
3.3 µF
3.3 µF
Mount
-
Through Hole
Case/Package
Metal
Metal
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
5.5 Ω
-
Leakage Current
1 µA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110A335K015AT
Cap Tant Solid 3.3uF 15V 10% (3.43 X 7.26mm) Axial 6 Ohm 125C Bulk
Yageo GroupT110A335K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Yageo GroupT212A335K015MS
Cap Tant Solid 3.3uF 15V 10% (3.43 X 7.26mm) Axial (1%FR) 6 Ohm 125C Bulk
Cap Tant Solid 3.3uF 35V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Cap Tant Solid 3.3uF 35V 10% (4.7 X 12.04mm) Axial 125°C T/R
Cap Tant Solid 3.3uF 15V 10% (3.43 X 7.26mm) Axial 125°C T/R

Descriptions

Descriptions of Yageo Group T110B335K020AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
3.3 uF, 20 VDC (85C), 16 VDC (125C Surge), 0.2 VDC (125C Reverse), -55/+125°C
3.30Uf 20.0V Rohs Compliant: No |Kemet T110B335K020AS
T110B335K020AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.