Yageo Group T110B225K100AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 36.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B225K100AT.

Newark

Datasheet26 pages2 years ago
Datasheet26 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 36.105
$ 34.99
$ 34.99
Stock
29,163
105
105
Authorized Distributors
6
3
3
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
-
-
Leakage Current
900 nA
900 nA
900 nA
Dissipation Factor
3 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B225M100AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Yageo GroupM39003/01-2471
Cap Tant Solid 2.2uF 100V 10% (4.7 X 12.04mm) Axial (1%FR) 3 Ohm 125C Bulk
Yageo GroupT110B225M125AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Tant Solid 2.2uF 100V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110B225K100AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
CAP, TANTALUM, 2.2UF, 100V, AXIAL;
2.2¦ÌF ¡À10% 100V 3¦¸ 15.49mm*12.04mm
T110B225K100AT, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 2.2Uf, 100V, 3 Ohm, 0.1, Axial; Capacitance:2.2Μf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:3Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:4.7Mm Rohs Compliant: Yes |Kemet T110B225K100AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.