Yageo Group M39003/01-2471

Cap Tant Solid 2.2uF 100V 10% (4.7 X 12.04mm) Axial (1%FR) 3 Ohm 125C Bulk
$ 39.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2471.

Farnell

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 39.348
$ 36.105
$ 36.105
Stock
28,119
33,241
33,241
Authorized Distributors
3
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
3 Ω
Leakage Current
900 nA
900 nA
900 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B225K100AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Tant Solid 2.2uF 100V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT110B225K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT110B225K050AT
Cap Tant Solid 2.2uF 50V 10% (4.7 X 12.04mm) Axial 3.5 Ohm 125C Bulk
Capacitor, Tantalum; 2.2uF; Tantalex; Axial; Case A; +/-10%; 20WVDC; 26V; 0.5muA

Descriptions

Descriptions of Yageo Group M39003/01-2471 provided by its distributors.

Cap Tant Solid 2.2uF 100V 10% (4.7 X 12.04mm) Axial (1%FR) 3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
2.2UF 100V 10% B M-FR
CAP, 2.2UF, 100V, TANT, AXIAL; Capacitance: 2.2µF; Voltage Rating: 100V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min:

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.