Yageo Group T110A684M035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
$ 6.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A684M035AT.

IHS

Datasheet26 pages2 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110A684K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupM39003/01-2834
Tantalum Capacitor, 0.68 uF, 50 V, ? 20%, Axial Leaded, 10 ohm, 95 mA, R, 3.43 mm, 7.26 mm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupT110A684K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Cap Tant Solid 0.68uF 50V 10% (3.43 X 7.26mm) Axial (1%FR)

Descriptions

Descriptions of Yageo Group T110A684M035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Metal tantalum capacitor 35V 680nF 20%
.68 uF, 35 VDC (85C), 28 VDC (125C Surge), 0.35 VDC (125C Reverse), -55/+125°C
680nF ¡À20% 35V 10¦¸ ,D3.4xL3.4mm 7.26mm
T110A684M035AT, YAGEO / KEMET ELECTRONICS
CAP, 0.68UF, 35V, TANT, AXIAL; Capacitance: 0.68µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5
Capacitor Tant, 0.68Uf, 35V, 10 Ohm, 0.2, Axial; Capacitance:0.68Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Through Hole; Capacitor Terminals:Axial Leaded; Esr:10Ohm; Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Kemet T110A684M035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.