Yageo Group T110A684K050AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 5.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A684K050AS.

IHS

Datasheet26 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 5.971
$ 5.363
$ 5.363
Stock
1
582
582
Authorized Distributors
3
4
4
Capacitance
680 nF
680 nF
680 nF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
-
-
Leakage Current
300 nA
300 nA
300 nA
Dissipation Factor
2 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupM39003/01-2353
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupM39003/01-2593
.68UF 50V 10% A P-FR
Yageo GroupT110A684M075AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Cap Tant Solid 0.68uF 35V 10% (3.43 X 7.26mm) Axial 125°C Bulk
Cap Tant Solid 0.68uF 50V 10% (3.43 X 7.26mm) Axial (1%FR)

Descriptions

Descriptions of Yageo Group T110A684K050AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
.680Uf 50.0V Rohs Compliant: No |Kemet T110A684K050AS
T110A684K050AS, YAGEO / KEMET ELECTRONICS
0.68UF 50V 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.