Yageo Group M39003/01-2834

Tantalum Capacitor, 0.68 uF, 50 V, ? 20%, Axial Leaded, 10 ohm, 95 mA, R, 3.43 mm, 7.26 mm
$ 11.032

Price and Stock

Alternate Parts

Price @ 1000
$ 11.032
$ 7.698
$ 7.698
Stock
312
76
76
Authorized Distributors
2
4
4
Capacitance
680 nF
680 nF
680 nF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 Ω
-
-
Leakage Current
-
300 nA
300 nA
Dissipation Factor
2 %
2 %
2 %

Related Parts

Yageo GroupT110A684M075AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Yageo GroupT110A684M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Yageo GroupT110A684K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cap Tant Solid 0.68uF 35V 10% (3.43 X 7.26mm) Axial 125°C Bulk

Descriptions

Descriptions of Yageo Group M39003/01-2834 provided by its distributors.

Tantalum Capacitor, 0.68 uF, 50 V, ? 20%, Axial Leaded, 10 ohm, 95 mA, R, 3.43 mm, 7.26 mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.