Yageo Group T110A105M050AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
$ 5.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A105M050AS.

IHS

Datasheet26 pages2 years ago

Farnell

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 5.852
$ 6.4
$ 6.4
Stock
10,670
1,108
1,108
Authorized Distributors
4
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
400 nA
400 nA
400 nA
Dissipation Factor
2 %
2 %
2 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110A105K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupT110A105K050AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupM39003/01-2596
Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (0.1%FR) 8 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110A105M050AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Metal TANTALUM CAPACITOR tantalum capacitor 50V 1muF 20%
@ AXIAL,POLAR,1UF,50V,20%,A CASE,7IN RL,LEADFREE<TX
1.00Uf 50.0V Rohs Compliant: No |Kemet T110A105M050AS
T110A105M050AS, YAGEO / KEMET ELECTRONICS
CAP, 1UF, 50V, TANT, AXIAL; Capacitance: 1µF; Voltage Rating: 50V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; O

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.