Yageo Group T110A105J035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
$ 8.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A105J035AS.

IHS

Datasheet26 pages2 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.075
$ 4.579
Stock
7,442
2,375
Authorized Distributors
6
4
Capacitance
1 µF
1 µF
Mount
-
Through Hole
Case/Package
Metal
Metal
Voltage Rating (DC)
35 V
35 V
Tolerance
5 %
5 %
ESR (Equivalent Series Resistance)
8 Ω
-
Leakage Current
500 nA
500 nA
Dissipation Factor
3 %
2 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT212A105K050MS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupT212A105K050RS
Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (0.01%FR) 125C Bulk
Yageo GroupT110A105M020AS
Cap Tant Solid 1uF 20V 20% (3.43 X 7.26mm) Axial 10 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110A105J035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Metal TANTALUM CAPACITOR tantalum capacitor 35V 1muF 5%
1.00Uf 35.0V Rohs Compliant: No |Kemet T110A105J035AS
1¦ÌF ¡À5% 35V 8¦¸@ 100kHz ,D3.4xL3.4mm 3.43mm
T110A105J035AS, YAGEO / KEMET ELECTRONICS
CAP, 1UF, 35V, TANT, AXIAL; Capacitance: 1µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 5%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Op

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.