Yageo Group SC-02-10GS

Common Mode Chokes Dual 1000uH 100kHz 2A 0.08Ohm DCR Thru-Hole
$ 2.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SC-02-10GS.

IHS

Datasheet9 pages2 years ago

Farnell

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-9.88%

CAD Models

Download Yageo Group SC-02-10GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-08-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Epcos 1000 uH +/-30% Ferrite Power Inductor; 2A Idc; 80mOhms Rdc B82721A
Yageo GroupSC-01-10G
Choke, Common Mode, 1 mH
Common Mode Chokes Dual 1000uH 100kHz 2A 0.08Ohm DCR Thru-Hole Automotive Tray
Yageo GroupSC-03-10G
Common Mode Chokes Dual 1000uH 100kHz 3A 0.035Ohm DCR Thru-Hole Tray
Yageo GroupSC-01-10GS
Common Mode Chokes Dual 1000uH 100kHz 1A 0.13Ohm DCR Thru-Hole
Tray DUAL IN-LINE 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1.6A 160mOhm 10kHz 16.5mm

Descriptions

Descriptions of Yageo Group SC-02-10GS provided by its distributors.

Common Mode Chokes Dual 1000uH 100kHz 2A 0.08Ohm DCR Thru-Hole
SC THROUGH HOLE COMMON MODE FILTER, -25 - +80 DEGC, 2 A, 15 X 8.5 X 15MM
KEMET, SC-G/GS, AC Line Filters, Common Mode, 1 mH
COMMON MODE CHOKE, 2A, 1000UH;
Common Mode Filters / Chokes 2amp 1mH
Ac Filter T/h 2A 1000Uh Rohs Compliant: Yes
COMMON MODE CHOKE, 2A, 1000UH; Inductance: 1mH; Rated Current: 2A; Product Range: SC-G/GS Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 2A
Ind Line Filter 1mH 100KHz 2A Pin
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC-02-10GS.