Yageo Group SBC4-680-122

Power Choke Unshielded Wirewound 68uH 10% 10KHz Ferrite 1.6A 0.19Ohm DCR RDL Box
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SBC4-680-122.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet12 pages7 years ago

Farnell

Inventory History

3 month trend:
-18.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Ind RF Choke Bobbin Core 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.36A RDL
Inductor Power Wirewound 68uH 10% 1KHz 30Q-Factor Ferrite 1.36A 0.21Ohm DCR RDL Bag
Ind Power Wirewound 68uH 10% 1KHz Ferrite 1.5A AXL Bag
Inductor Power Unshielded Wirewound 68uH 10% 1MHz Ferrite 1.45A 0.28Ohm DCR Automotive T/R
TAIYO YUDENLHL10TB680K
Ind Power 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A Radial Ammo Pack
TAIYO YUDENLHL08TB680K
Inductor Power Wirewound 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A 200mOhm DCR RDL

Descriptions

Descriptions of Yageo Group SBC4-680-122 provided by its distributors.

Power Choke Unshielded Wirewound 68uH 10% 10KHz Ferrite 1.6A 0.19Ohm DCR RDL Box
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core
Inductor, 68Uh, 10%, 1.2A, Radial Rohs Compliant: Yes |Kemet SBC4-680-122
Ind 68uH 10% 10kHz Ferrite 1.2A Radial Bulk
Avnet Japan
FIXED IND 68UH 1.2A 190 MOHM TH
SBC Radial Vertical Cylinder 0.354Dia 9.00mm 68muH
INDUCTOR, 68UH, 10%, 1.2A, RADIAL;
10KHz 1.8A 1.2A 68¦ÌH 190m¦¸ ¡À10% , 9mm*12mm

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.