Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB9012-680KL

Inductor Power Wirewound 68uH 10% 1KHz 30Q-Factor Ferrite 1.36A 0.21Ohm DCR RDL Bag
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB9012-680KL.

Official Datasheet21 years ago

Inventory History

3 month trend:
-7.31%

CAD Models

Download Bourns RLB9012-680KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.33A 0.21Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 24Q-Factor Ferrite 1.2A 0.24Ohm DCR T/R
Ind RF Choke Bobbin Core 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.36A RDL
Ind Power Wirewound 68uH 10% 1KHz Ferrite 1.5A AXL Bag
TAIYO YUDENLHL08TB680K
Inductor Power Wirewound 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A 200mOhm DCR RDL
TAIYO YUDENLHL08NB680K
Ind Power 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A RDL Bulk

Descriptions

Descriptions of Bourns RLB9012-680KL provided by its distributors.

Inductor Power Wirewound 68uH 10% 1KHz 30Q-Factor Ferrite 1.36A 0.21Ohm DCR RDL Bag
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core
FIXED IND 68UH 1.36A 210 MOHM TH
RADIAL INDUCTOR, 68UH, 1.36A, 10% 4.9MHZ; Inductance:68µH; Inductance Tolerance:± 10%; DC Resistance
MAGNETICS - FIXED INDUCTOR THROUGH HOLE
RLB9012 Radial Vertical Cylinder 0.354Dia 9.00mm 68muH
INDUCTOR HI CURRENT RADIAL 68UH
1KHz 4.9MHz 1.36A 30@2.52MHz 68μH 210mΩ ±10% Plugins,D9XL12.2MM vertical mounting,Through hole mounting 9mm(Length)*12.2mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.