Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 6000-680K-RC

Ind RF Choke Bobbin Core 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.36A RDL
$ 0.366
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6000-680K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.04%

CAD Models

Download Bourns 6000-680K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.33A 0.21Ohm DCR RDL Bag
RF Choke Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.2A 0.21Ohm DCR RDL Bag
Inductor Power Wirewound 68uH 10% 1KHz 30Q-Factor Ferrite 1.36A 0.21Ohm DCR RDL Bag
TAIYO YUDENLHL08TB680K
Inductor Power Wirewound 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A 200mOhm DCR RDL
TAIYO YUDENLHL08NB680K
Ind Power 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A RDL Bulk
TAIYO YUDENLHL10TB680K
Ind Power 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A Radial Ammo Pack

Descriptions

Descriptions of Bourns 6000-680K-RC provided by its distributors.

Ind RF Choke Bobbin Core 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.36A RDL
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core
FIXED IND 68UH 1.36A 210 MOHM TH
INDUCTOR, UNSHIELDED DRUM CORE, , 68UH, ,0.21 OHM MAX 1.36A RADIAL
Rf Choke, Radial Lead, 6000 Series; |Bourns Jw Miller 6000-680K-RC
6000 Radial Vertical Cylinder 0.354Dia 9.00mm 68muH
1.36A 68uH ±10% Plugin,D=9mm Power Inductors ROHS
2.52MHz 4.9MHz 1.36A 30@2.52MHz 68μH 210mΩ ±10% vertical mounting,Through hole mounting 9mm(Length)*12.2mm(height)
RF CHOKE, 68UH, 1.36A, 10%, 4.9MHZ; Product Range: 6000 Series; Inductance: 68µH; DC Current Rating: 1.36A; DC Resistance Max: 0.21ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 4.9MHz; Case D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6000-680K-RC.